Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF1B-2428SCFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X2474
Product RangeDF1B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 10+ | $0.102 |
| 100+ | $0.084 |
| 500+ | $0.082 |
| 1000+ | $0.073 |
| 2500+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1B-2428SCFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X2474
Product RangeDF1B
Technical Datasheet
Product RangeDF1B
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF1B Series 2.5mm Pitch Socket Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DF1B
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose DF1B Series 2.5mm Pitch Socket Connectors
Contact Material
Phosphor Copper
Technical Docs (2)
Alternatives for DF1B-2428SCF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
