Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3P-7.92DSA(53)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK9040
Product RangeDF22 Series
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 1000+ | $1.630 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3P-7.92DSA(53)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK9040
Product RangeDF22 Series
Technical Datasheet
Product RangeDF22 Series
GenderHeader
No. of Positions3Positions
Pitch Spacing7.92mm
For Use WithHirose DF22 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for DF22-3P-7.92DSA(53)
1 Product Found
Technical Specifications
Product Range
DF22 Series
No. of Positions
3Positions
For Use With
Hirose DF22 Series Pin Contacts
Gender
Header
Pitch Spacing
7.92mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
