Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-2428SCCCopy
Newark Part No.65AK9160
Product RangeDF3 Series
Your Part Number
149 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.351 |
| 100+ | $0.301 |
| 500+ | $0.265 |
| 1000+ | $0.237 |
| 2500+ | $0.214 |
| 10000+ | $0.198 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-2428SCCCopy
Newark Part No.65AK9160
Product RangeDF3 Series
Technical Datasheet
Product RangeDF3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHirose SignalBee DF3 Series 2mm IDC Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF3 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose SignalBee DF3 Series 2mm IDC Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
