Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF50S-20DS-1CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42Y0267
Product RangeDF50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.542 |
| 100+ | $0.466 |
| 250+ | $0.442 |
| 500+ | $0.418 |
| 1000+ | $0.410 |
| 2500+ | $0.386 |
| 5000+ | $0.361 |
| 10000+ | $0.343 |
Price for:Each
Minimum: 10
Multiple: 10
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50S-20DS-1CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42Y0267
Product RangeDF50
Technical Datasheet
Product RangeDF50
No. of Positions20Positions
Pitch Spacing1mm
For Use WithDF50 Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF50
No. of Positions
20Positions
For Use With
DF50 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
