Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60F-2EP-10.16CCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK1807
Product RangeEnerBee DF60 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $2.370 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60F-2EP-10.16CCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK1807
Product RangeEnerBee DF60 Series
Technical Datasheet
Product RangeEnerBee DF60 Series
No. of Positions2Positions
Pitch Spacing10.16mm
For Use WithHirose DF60 Series Wire to Board Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF60 Series
No. of Positions
2Positions
For Use With
Hirose DF60 Series Wire to Board Connectors
Gender
Plug
Pitch Spacing
10.16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
