Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF60FS-2S-10.16CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM6192
Product RangeEnerBee DF60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.190 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 500
Multiple: 500
$1,595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60FS-2S-10.16CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM6192
Product RangeEnerBee DF60 Series
Technical Datasheet
Product RangeEnerBee DF60 Series
No. of Positions2Positions
Pitch Spacing10.16mm
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF60 Series
No. of Positions
2Positions
For Use With
Hirose EnerBee DF60 Series Crimp Socket Connectors
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DF60FS-2S-10.16C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
