Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-3S-2.2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK0622
Product RangeDF62W Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.710 |
| 25+ | $1.540 |
| 50+ | $1.520 |
| 100+ | $1.490 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-3S-2.2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK0622
Product RangeDF62W Series
Technical Datasheet
Product RangeDF62W Series
No. of Positions3Positions
Pitch Spacing2.2mm
For Use WithHirose DF62W Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DF62W Series
No. of Positions
3Positions
For Use With
Hirose DF62W Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
