Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | EM30MSD-A(04)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 82AK3873 |
| Product Range | EM30MSD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $213.040 |
| 5+ | $205.860 |
| 10+ | $198.670 |
| 25+ | $183.050 |
Price for:Each
Minimum: 1
Multiple: 1
$213.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | EM30MSD-A(04)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 82AK3873 |
| Product Range | EM30MSD Series |
| Technical Datasheet | |
| Product Range | EM30MSD Series |
| Gender | Plug, Receptacle |
| Voltage Rating | - |
| Current Rating | - |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Bolt, Crimp |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | EM30MSD Series |
|---|---|
| Voltage Rating | - |
| Connector Mounting | Panel Mount |
| SVHC | Lead (04-Feb-2026) |
| Gender | Plug, Receptacle |
|---|---|
| Current Rating | - |
| Contact Termination Type | Bolt, Crimp |
Technical Docs (1)
Alternatives for EM30MSD-A(04)
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
