Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEX20F-280SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AK1364
Product RangeEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 75+ | $331.420 |
| 100+ | $321.120 |
Price for:Each
Minimum: 75
Multiple: 75
$24,856.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEX20F-280SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AK1364
Product RangeEX Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows8Rows
No. of Contacts280Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeEX Series
Connector OrientationStraight
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
8Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.8mm
No. of Contacts
280Contacts
Contact Material
Copper Alloy
Product Range
EX Series
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
