Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH35C-11S-0.3SHW(99)Copy
Newark Part No.
Re-Reel17AN4857
Cut Tape17AN4857
Product RangeFH35C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.310 | $1,655.00 |
| Total Price | $1,655.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.310 |
| 1000+ | $3.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH35C-11S-0.3SHW(99)Copy
Newark Part No.
Re-Reel17AN4857
Cut Tape17AN4857
Product RangeFH35C Series
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts11Contacts
Product RangeFH35C Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingPCB Mount
Connector OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.3mm
Product Range
FH35C Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
No. of Contacts
11Contacts
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Phosphor Bronze
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
