Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX31-2P-9.5DSA20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AM9706
Product RangeFX31 Series
Your Part Number
1,250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.620 |
| 25+ | $4.260 |
| 50+ | $4.020 |
| 100+ | $3.740 |
| 250+ | $3.430 |
| 500+ | $3.280 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX31-2P-9.5DSA20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AM9706
Product RangeFX31 Series
Technical Datasheet
Product RangeFX31 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating800V
Current Rating25A
SVHCTo Be Advised
Technical Specifications
Product Range
FX31 Series
No. of Contacts
2Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
800V
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
25A
Technical Docs (1)
Alternatives for FX31-2P-9.5DSA20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
