Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoGT17HNS-4DS-5CFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK4227
Product RangeGT17 Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.690 |
| 50+ | $1.560 |
| 100+ | $1.450 |
| 250+ | $1.380 |
| 500+ | $1.310 |
| 1000+ | $1.250 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT17HNS-4DS-5CFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK4227
Product RangeGT17 Series
Technical Datasheet
Product RangeGT17 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
GT17 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Hirose GT17 Series Automotive Receptacle Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
