Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H-12DP-2.2V(60)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK4444
Product RangeGT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 32+ | $3.840 |
| 50+ | $3.720 |
| 100+ | $3.600 |
| 250+ | $3.470 |
| 500+ | $3.340 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 32
Multiple: 32
$122.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H-12DP-2.2V(60)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK4444
Product RangeGT25 Series
Technical Datasheet
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Contact MaterialBrass
Contact PlatingTin Plated Contacts
IP Rating-
Voltage Rating250VAC
Current Rating3A
Product RangeGT25 Series
SVHCTo Be Advised
Technical Specifications
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
SVHC
To Be Advised
No. of Contacts
12Contacts
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Plating
Tin Plated Contacts
Voltage Rating
250VAC
Product Range
GT25 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
