Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-10S-HUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK0164
Product RangeGT32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.040 |
| 25+ | $1.830 |
| 50+ | $1.790 |
| 100+ | $1.740 |
| 500+ | $1.630 |
| 1000+ | $1.450 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-10S-HUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK0164
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
No. of Positions10Positions
For Use WithHirose GT32 Series GT32-2428SCF Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating30VAC
Current Rating1A
SVHCTo Be Advised
Technical Specifications
Product Range
GT32 Series
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
1A
Gender
Receptacle
For Use With
Hirose GT32 Series GT32-2428SCF Socket Contacts
IP Rating
-
Voltage Rating
30VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
