Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-4DS-HUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK4540
Product RangeGT32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.440 |
| 250+ | $1.290 |
| 500+ | $1.180 |
| 1000+ | $1.090 |
| 2500+ | $1.010 |
| 5000+ | $0.938 |
Price for:Each
Minimum: 100
Multiple: 100
$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-4DS-HUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK4540
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
No. of Positions4Positions
For Use WithHirose GT32 Series GT32-2428SCF Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating30VAC
Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GT32 Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
30VAC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Hirose GT32 Series GT32-2428SCF Socket Contacts
IP Rating
-
Current Rating
1A
Technical Docs (1)
Alternatives for GT32-4DS-HU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
