Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT5-1S-HUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK4649
Product RangeGT5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.450 |
| 25+ | $1.320 |
| 50+ | $1.310 |
| 100+ | $1.300 |
| 500+ | $1.130 |
| 1000+ | $1.060 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT5-1S-HUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK4649
Product RangeGT5 Series
Technical Datasheet
Product RangeGT5 Series
No. of Positions1Positions
For Use WithHirose GT5 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating250VAC
Current Rating1A
SVHCTo Be Advised
Technical Specifications
Product Range
GT5 Series
No. of Positions
1Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose GT5 Series Automotive Pin Contacts
IP Rating
-
Current Rating
1A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
