Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BB-50D-2.54R(63)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK5276
Product RangeHIF3B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 40+ | $12.340 |
| 50+ | $11.720 |
| 100+ | $11.190 |
| 250+ | $10.710 |
| 500+ | $10.510 |
Price for:Each
Minimum: 40
Multiple: 40
$493.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BB-50D-2.54R(63)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK5276
Product RangeHIF3B Series
Technical Datasheet
Product RangeHIF3B Series
No. of Positions50Positions
Pitch Spacing2.54mm
For Use WithHirose HIF3B Series Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HIF3B Series
No. of Positions
50Positions
For Use With
Hirose HIF3B Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
