Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7R-6S(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1598
Product RangeHR10 Series
Also Known As110-0033-5-73
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 10+ | $20.840 |
| 25+ | $19.600 |
| 50+ | $18.550 |
| 100+ | $17.670 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7R-6S(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1598
Product RangeHR10 Series
Also Known As110-0033-5-73
Technical Datasheet
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact PlatingGold
IP Rating-
IP Rating-
SVHCLead (23-Jan-2024)
Product Overview
The HR10-7R-6S(73) is a 6-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series receptacle has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Product Range
HR10 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Beryllium Copper
IP Rating
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Alternatives for HR10-7R-6S(73)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
