Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-PC-212Copy
Newark Part No.
Re-Reel68AK0560
Cut Tape68AK0560
Product RangeHR10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.302 | $151.00 |
| Total Price | $151.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.302 |
| 1000+ | $0.270 |
| 2500+ | $0.246 |
| 10000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-PC-212Copy
Newark Part No.
Re-Reel68AK0560
Cut Tape68AK0560
Product RangeHR10 Series
Technical Datasheet
Product RangeHR10 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
For Use WithHirose HR10 Series Miniature Circular Plug Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HR10 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Hirose HR10 Series Miniature Circular Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
