Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10R-10P(73)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6353
Product RangeHR10A Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 20+ | $20.566 |
| 40+ | $19.656 |
| 100+ | $18.746 |
Price for:Each
Minimum: 20
Multiple: 20
$411.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10R-10P(73)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6353
Product RangeHR10A Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10A Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
SVHCLead
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
HR10A Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Lead
Technical Docs (2)
Alternatives for HR10A-10R-10P(73)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
