Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR212-10P-10PC(71)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK6533
Product RangeHR12 Series
Your Part Number
305 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 5+ | $17.220 |
| 10+ | $16.180 |
| 25+ | $15.280 |
| 50+ | $14.640 |
| 100+ | $14.040 |
| 250+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR212-10P-10PC(71)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK6533
Product RangeHR12 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR12 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Circular Contact TypeCrimp Pin
Coupling StyleSnap-In
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Plastic Body
Contact Material
-
IP Rating
-
Product Range
HR12 Series
No. of Contacts
10Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
