Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-6PA-6S(71)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6759
Product RangeHR30 Series
Your Part Number
281 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
| 5+ | $20.950 |
| 10+ | $19.970 |
| 25+ | $18.820 |
| 50+ | $17.820 |
| 100+ | $16.150 |
| 250+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-6PA-6S(71)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6759
Product RangeHR30 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR30 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIP67, IP68
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Material
Phosphor Bronze
IP Rating
IP67, IP68
Product Range
HR30 Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026)
Technical Docs (2)
Alternatives for HR30-6PA-6S(71)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
