Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR34P-10WP-10SCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM4837
Product RangeHR34P Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
| 5+ | $23.520 |
| 10+ | $22.450 |
| 25+ | $21.190 |
| 50+ | $20.090 |
| 100+ | $18.260 |
| 250+ | $17.660 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34P-10WP-10SCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM4837
Product RangeHR34P Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR34P Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBlind Mate
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIPX7, IPX8
SVHCNo SVHC (04-Feb-2026)
Product Overview
HR34P-10WP-10SC is a small and waterproof blind mate plug connector. Engineered for easy assembly, it features a precision floating design for seamless mating. Perfect for high-precision and durability needs, the HR34P ensures secure connections across demanding applications.
- 3A rated current, 200VAC, 250V DC rated voltage
- Blind mate connection for efficient assembly
- Floating design allows easy mating, floating amount: ±0.5mm in X and Y directions
- Keyed housing prevents incorrect mating
- Contact resistance 20mohm maximum (1A DC)
- Withstanding voltage of 900VAC for 1min
- Insulation resistance of 1000Mohm minimum (500VDC)
- Operating temperature range from -40 to +105℃
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Phosphor Bronze
IP Rating
IPX7, IPX8
Product Range
HR34P Series
No. of Contacts
10Contacts
Coupling Style
Blind Mate
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
