Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-8(72)Copy
Newark Part No.66AK7207
Product RangeRM-W Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
| 10+ | $21.880 |
| 25+ | $20.200 |
| 50+ | $19.520 |
| 100+ | $18.840 |
Price for:Each
Minimum: 1
Multiple: 1
$23.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-8(72)Copy
Newark Part No.66AK7207
Product RangeRM-W Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8mm
Strain Relief Material-
Product RangeRM-W Series
For Use WithHirose RM-W Series Shell Size 13 Waterproof Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
-
For Use With
Hirose RM-W Series Shell Size 13 Waterproof Circular Connectors
Cable Diameter Max
8mm
Product Range
RM-W Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
