Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP17A-13P-12PC(71)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AK9334
Product RangeRP17A Series
Your Part Number
434 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 5+ | $10.630 |
| 10+ | $9.870 |
| 25+ | $8.670 |
| 50+ | $8.310 |
| 100+ | $7.660 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17A-13P-12PC(71)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AK9334
Product RangeRP17A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRP17A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingSilver
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
PC (Polycarbonate) Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
RP17A Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
