Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50S-0.5SV(800)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2057
Product RangeTF70 Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.840 |
| 25+ | $4.530 |
| 50+ | $4.340 |
| 100+ | $4.090 |
| 250+ | $3.850 |
| 500+ | $3.700 |
| 1000+ | $3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50S-0.5SV(800)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2057
Product RangeTF70 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows1Rows
No. of Contacts50Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeTF70 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
TF70 Series
Technical Docs (1)
Alternatives for TF70-50S-0.5SV(800)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
