Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-20DP-HU(B)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK0310
Product RangeZH05 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.200 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.900 |
| 250+ | $1.810 |
| 500+ | $1.710 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-20DP-HU(B)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK0310
Product RangeZH05 Series
Technical Datasheet
Product RangeZH05 Series
No. of Positions20Positions
For Use WithHirose ZH05 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZH05 Series
No. of Positions
20Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose ZH05 Series Automotive Pin Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
