Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(B)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM4647
Product RangeZH05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.740 |
| 1000+ | $1.680 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 500
Multiple: 500
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(B)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM4647
Product RangeZH05 Series
Technical Datasheet
Product RangeZH05 Series
No. of Positions32Positions
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ZH05 Series
No. of Positions
32Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Hirose ZH05-2224PCF, ZH05-32DP-R Retainer and Male Crimp Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Alternatives for ZH05-32DP-HU(B)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
