Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoM-FAST SFP-TX/RJ45Copy
Newark Part No.75X8202
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $720.510 |
| 5+ | $692.640 |
| 10+ | $668.760 |
Price for:Each
Minimum: 1
Multiple: 1
$720.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoM-FAST SFP-TX/RJ45Copy
Newark Part No.75X8202
Technical Datasheet
Wavelength Typ-
Supply Voltage-
Data Rate Max100Mbps
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
-
Data Rate Max
100Mbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
