Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSFP-FAST-MM/LCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC0407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $242.040 |
Price for:Each
Minimum: 1
Multiple: 1
$242.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSFP-FAST-MM/LCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC0407
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max100Mbps
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
100Mbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
