Print Page
SPIDER II 8TX POE
Switch, 8 Ports, Industrial, Unmanaged PoE Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoSPIDER II 8TX POECopy
Newark Part No.06X2894
Your Part Number
No Longer Available
Product Information
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoSPIDER II 8TX POECopy
Newark Part No.06X2894
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SPIDER II 8TX POE is a VDC 8-port 100Mbps Network Switch, entry level industrial Ethernet rail-switch, store and forward switching mode, Ethernet (10Mbit/s) and fast-Ethernet (100Mbps). 1 plug-in terminal block, 3-pin, no signaling contact power supply/signaling contact.
- 0 to 100m Twisted pair
- 18 to 32VDC Voltage rating
- 0.189A (without PoE)/3.12A (with PoE) Current consumption at 24VDC
- 75W Maximum power consumption
- LEDs (power, link status, data, data rate) Diagnostics
- -10 to 60° Operating temperature
- IP30 Protection rating
Applications
Communications & Networking
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged PoE Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate