Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHITEC
Manufacturer Part No111-22Copy
Newark Part No.50M6058
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max300mm
Resolution0.05mm
Graduations0.05mm
Product Range-
SVHCTo Be Advised
Product Overview
- Vernier caliper with knife-edge, without fine adjustment
- DIN 862 locking screw, 0 to 300mm = 10mm measuring jaws range
- Stainless steal, scale and vernier satin chromed, individually packed
- 300mm maximum measuring, 0.05mm resolution, 0.05mm graduations
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.05mm
Product Range
-
Measuring Range Max
300mm
Graduations
0.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
