Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFNDDF2216T-110A8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F126
Product RangeFNDDF Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $44.580 |
| 5+ | $37.050 |
| 10+ | $32.590 |
| 25+ | $28.470 |
| 100+ | $26.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFNDDF2216T-110A8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F126
Product RangeFNDDF Series
Technical Datasheet
Product RangeFNDDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialPC (Polycarbonate)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
FNDDF Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for FNDDF2216T-110A8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
