Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLNDDF2216T110A8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51F3913
Product RangeLNDDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.820 |
| 5+ | $66.350 |
| 10+ | $58.340 |
| 25+ | $50.980 |
| 100+ | $47.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$79.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLNDDF2216T110A8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51F3913
Product RangeLNDDF Series
Technical Datasheet
Product RangeLNDDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialPC (Polycarbonate)
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The LNDDF2216T110A8 is a PC fully insulated female Disconnect with copper support sleeve. It is made of brass with tin-plated finish.
- 600V Maximum electrical rating (125°C)
- 10A Maximum electrical current
Applications
Industrial
Technical Specifications
Product Range
LNDDF Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
