Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No060-0603-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29Y6975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $680.450 |
| 5+ | $626.010 |
| 10+ | $613.480 |
| 25+ | $600.970 |
| 50+ | $588.450 |
| 10000+ | $575.920 |
Price for:Each
Minimum: 1
Multiple: 1
$680.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-0603-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29Y6975
Technical Datasheet
Connector Type ACircular 6 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric4.572m
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-0603-12 is a 4.572m Sensor Cable with 6-position plug to free/stripped end connection.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 6 Position Plug
Connector Type A
Circular Plug
Connector Type B
Free End
Cable Length - Metric
4.572m
Product Range
-
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
