
| Quantity | Price |
|---|---|
| 1+ | $3,834.290 |
| 5+ | $3,757.600 |
| 10+ | $3,680.920 |
| 25+ | $3,604.230 |
| 50+ | $3,527.550 |
| 10000+ | $3,450.860 |
Product Information
Product Overview
The 060-0743-06TJG is a precision gage/absolute Pressure Transducer with voltage output. The pressure transducer is all-welded stainless steel sensor built for rugged industrial applications that require high accuracy and measurement stability. The model TJE is available with a variety of options for extended temperature operation, electrical terminations and high-level outputs including 5 or 10VDC and 4 to 20mA. Most high-level output models have internal shunt calibration circuits as a standard feature to allow easy set-up of the sensor to the data system. An optional internal signature calibration chip provides calibration information for automatic set up with the model SC 4-or-12 channel digital indicator.
- 0.1% Accuracy
- Non-amplified
- 1/4-18 NPT female pressure port
- Bendix PTIH-10-6P electrical connector
- IP68 Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gauge
Gauge
10VDC
NPT
5V
No SVHC (07-Jul-2017)
Voltage
0psi
5000psi
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
