Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No060-6881-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29M9218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,506.410 |
| 5+ | $1,476.290 |
| 10+ | $1,446.160 |
| 25+ | $1,416.030 |
| 50+ | $1,385.900 |
| 10000+ | $1,355.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,506.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-6881-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29M9218
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min-
Supply Voltage Max28VDC
Output Current-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-6881-01 is a DIN rail Inline Amplifier for mV/V input and ±5VDC output. These in-line amplifiers feature DIN-rail mount enclosures with front accessible electrical connections and adjustments. Ampli-fiers are available for strain-gage transducers.
- DIN rail mount
- Unamplified transducer input
- Bridge-based transducer input
- 0 to ±5V Three-wire output with 11 to 28VDC power
- 3 or 5VDC Excitation
- RFI, ESD protected
- CE approved
Applications
Industrial
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
-
Output Current
-
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
28VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
