Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 073761 50Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 65K4583 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $48.780 |
Price for:Each
Minimum: 50
Multiple: 50
$2,439.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 073761 50Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 65K4583 |
| Technical Datasheet | |
| Supply Voltage | 12V |
| Power Rating | 50W |
| Length | 149.6mm |
| Lamp Base Type | - |
| Reflector Dia | - |
| Color Temperature Typ | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Supply Voltage | 12V |
|---|---|
| Length | 149.6mm |
| Reflector Dia | - |
| Product Range | - |
| Power Rating | 50W |
|---|---|
| Lamp Base Type | - |
| Color Temperature Typ | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
