
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
Product Information
Product Overview
The 135-102DAG-J01 is a radial leaded glass encapsulated NTC Thermistor with tinned copper-clad steel leads. This 135 series thermistor is high-quality, hermetically-sealed, glass-encapsulated unit in an axial lead package. It covers the full temperature range of -60°C to 300°C. The uniform dimensions are often suited for automated assembly. The tinned copper-clad, steel leads are both solderable and weldable. This rugged sensor is designed for many applications which demand reliability at low cost.
- High temperature capability
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Automotive
Technical Specifications
NTC
Through Hole
135 Series
DO-35
3348K
DO-35
-
28.6mm
300°C
-
1kohm
± 10%
Through Hole
Axial Leaded
-
4s
-
-60°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
