Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No135-103LAG-J01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96F6233
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-103LAG-J01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96F6233
Product Range135 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product Range135 Series
NTC MountingThrough Hole
Thermistor Case StyleDO-35
Thermistor TerminalsAxial Leaded
B-Constant3974K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 135-103LAG-J01 is a hermetically-sealed Glass-encapsulated Chip with high temperature capability. The uniform dimensions are often suited for automated assembly. The tinned copper-clad, steel leads are both solderable and weldable. This rugged sensor designed for potential high-volume, cost-sensitive applications that demand enhanced reliability.
- Tinned copper-clad steel termination
- 4s Time constant (in air)
- 2.5mW/°C Dissipation constant
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Automotive, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
135 Series
Thermistor Case Style
DO-35
B-Constant
3974K
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
