Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No13C1000PA6KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.18M3636
Product Range13C Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $868.780 |
| 5+ | $815.500 |
| 10+ | $790.910 |
| 25+ | $766.320 |
| 50+ | $729.450 |
Price for:Each
Minimum: 1
Multiple: 1
$868.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No13C1000PA6KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.18M3636
Product Range13C Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeUNF
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max1000psi
Voltage Rating10VDC
Pressure Port Size7/16"-20
Port Style7/16" - 20 UNF
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range13C Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
10VDC
Port Style
7/16" - 20 UNF
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Pressure Port Type
UNF
Pressure Measurement Type
Absolute
Operating Pressure Max
1000psi
Pressure Port Size
7/16"-20
Supply Current
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
13C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
