Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No13U5000PA0KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M3680
Product Range13U Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $504.880 |
| 5+ | $481.560 |
| 10+ | $459.840 |
| 25+ | $420.150 |
| 50+ | $395.640 |
| 10000+ | $387.730 |
Price for:Each
Minimum: 1
Multiple: 1
$504.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No13U5000PA0KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M3680
Product Range13U Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port Type-
Operating Pressure Min0psi
Voltage Rating5VDC
Operating Pressure Max5000psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range13U Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Pressure Port Type
-
Voltage Rating
5VDC
Pressure Port Size
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
13U Series
Technical Docs (1)
Alternatives for 13U5000PA0K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
