| Quantity | Price |
|---|---|
| 10+ | $211.880 |
| 25+ | $205.530 |
| 50+ | $199.180 |
| 100+ | $192.810 |
Product Information
Product Overview
1SE61T is a SE series miniature sealed basic switch designed for precise and reliable position indication of critical applications on aircraft and military systems. The applications range from military and commercial aircraft and helicopters to military land vehicles (track and wheeled vehicles). This switch is suitable for other commercial and industrial applications where a degree of environmental sealing is required. The environmentally sealed SE series is designed for demanding applications where water and/or particulate contaminants is present along with the potential for a wide range of temperatures. The SE series incorporates the Honeywell time-proven MICRO SWITCH™ SM series electromechanical switches in the SE housing. The application includes military aircraft and helicopters, commercial aircraft and helicopters, aviation ground support equipment, and military land vehicles (track and wheeled vehicles).
- Environmentally sealed switch, anodized aluminum housing material
- 5A at 30VDC; 5A at 250VAC, 60Hz electrical rating
- Symbol 3 “watertight” per MIL-PRF-8805 sealing
- Grade 2 (15 G) per MIL-PRF-8805 vibration
- UL, CSA approval
- SPST (NC), SPST (NO), SPDT circuitry
- Designed for control of circuits ranging from logic level to power duty
- Low voltage and power duty capability
- Levers further expand functionality
- Operating temperature range from -53°C to 105°C
Technical Specifications
Miniature
SPDT
5A
SE Series
482gf
Pin Plunger
Wire Leaded
30V
250V
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate

