Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $152.120 |
Price for:Each
Minimum: 50
Multiple: 1
$7,606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TP12-7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91B3277
Product RangeTP Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent
Product RangeTP Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom277V
Contact Voltage VAC277V
Contact Voltage DC Nom250V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height38.4mm
Panel Cutout Width24mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TP series MICRO SWITCH™ Rocker Switch provided with or without buttons. Available as a flush or panel mount. It has large selection of rocker colours, circuitries and electrical terminations. Versions available with silver or gold contacts to meet a variety of electrical load requirements.
- 2 or 3-position Operating action
- Various button colours
- One, two and four-pole circuitry
- Flush panel and above panel mounting
- Dust- and splash-proof sealed
- Silver or gold contacts
- Wide operation temperature range
Applications
Medical, Automation & Process Control, Defence, Military & Aerospace, Commercial, Test & Measurement, Building Automation, Industrial
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Transparent
Contact Current Max
10A
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Voltage VDC
28V
Panel Cutout Width
24mm
Switch Terminals
Screw
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
TP Series
Contact Current AC Max
10A
Contact Voltage VAC
277V
Contact Current DC Max
15A
Panel Cutout Height
38.4mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

