| Quantity | Price |
|---|---|
| 10+ | $344.790 |
Product Information
Product Overview
1XE314 is an XE series MICRO SWITCH™ miniature sealed basic switch. It is designed for precise and reliable position indication of critical applications on aircraft and military systems. The applications range from military and commercial aircraft and helicopters to military land vehicles (track and wheeled vehicles). This switch is also suitable for other commercial and industrial applications where a degree of environmental sealing is required. It is designed for demanding applications where water and/or particulate contaminants are present along with the potential for a wide range of temperatures. In addition, select Honeywell XE switch is MIL-PRF-8805 qualified satisfying the requirements where a military qualified or compliant switch is required. Potential application includes military aircraft and helicopter, commercial aircraft and helicopters, aviation ground support equipment, and military land vehicles.
- Military qualified and agency certified, compact and sealed
- Well suited for high temperature, low voltage and power duty capability
- Lever further expand functionality
- Anodized aluminum housing material
- 25,000 mechanical endurance and electrical endurance
- SPST (NC), SPST (NO), SPDT circuitry
- 7A at 28VDC, 7A at 250VAC, 60Hz electrical rating
- UL, MIL-PRF-8805 approvals
- Standard temperature range from -53°C to 105°C
Technical Specifications
Miniature
SPST-NO
1A
XE Series
17ozf
Pin Plunger
Wire Leaded
28V
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate

