Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No26PCBFG5G38Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86C4931
Product Range26PC Series
Your Part Number
304 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $286.840 |
| 5+ | $276.270 |
| 10+ | $265.670 |
Price for:Each
Minimum: 1
Multiple: 1
$286.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCBFG5G38Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86C4931
Product Range26PC Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeDual Radial Barbed, Opposite Side
Operating Pressure Min0psi
Voltage Rating16VDC
Operating Pressure Max5psi
Pressure Port Size3.66mm
Transducer Connection / TerminationWire Leaded
Supply Voltage Min2.5VDC
Supply Voltage Max16VDC
Media TypeGas, Liquid
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
26PCBFG5G38 is a bridge pressure sensor.
- 10VDC excitation voltage
- 7.5Kohm input resistance
- 1ms maximum response time
- 20psi maximum overpressure
- 4%span typical linearity
- ±2%span repeatability and hysteresis
- 1.5mV maximum null offset
- Operating temperature range from -40°C to 85°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
5psi
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
16VDC
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
Dual Radial Barbed, Opposite Side
Voltage Rating
16VDC
Pressure Port Size
3.66mm
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
26PC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
