
| Quantity | Price |
|---|---|
| 25+ | $166.160 |
| 50+ | $163.770 |
| 100+ | $160.020 |
Product Information
Product Overview
The NLP65 series single/dual/triple-output 65 W AC/DC Power Supply on a 5x3-inch card with a maximum component height of 1.26-inch for use in 1U applications. Each model has the option of input harmonic current correction in the same package size making the series ideal for product designs that will need to comply with EN61000-3-2 legislation. The NLP65 provides 65W of output power with free air convection cooling which can be boosted to 75W with 20 CFM of air. The NLP65 series is designed for use in low power data networking, computer and telecom applications such as hubs, routers, POS terminals, internet servers, cable modems and PABX’s. This list is not exclusive as the generic feature set of the NLP65 series with industry standard output configurations provides a solution for most low power applications including many industrial applications.
- Overvoltage protection
- Short-circuit protection
- Free air convection
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Applications
Power Management, Industrial, Communications & Networking, Industrial
Technical Specifications
Differential
30psi
16VDC
4Pins
-
Through Hole
Liquid
85°C
-
0psi
2.5VDC
SIP
Analog
Dual Axial Barbless, Opposite Side
-
-40°C
26PC Series
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
