Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $196.970 |
Price for:Each
Minimum: 50
Multiple: 50
$9,848.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TP201-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85C2508
Product RangeTP Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeTP Series
Contact Current Max20A
Contact Current AC Max10A
Contact Voltage AC Nom277V
Contact Voltage VAC277V
Contact Current DC Max15A
Contact Voltage DC Nom250V
Contact Voltage VDC28V
Panel Cutout Height38.4mm
Panel Cutout Width24mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2TP201-1 is a DPDT MICRO SWITCH™ non-illuminated flush panel-mount MICRO SWITCH™ Rocker Switch with ON-OFF-ON operation and screw terminals. It may be mounted flush with above panel for a distinct button appearance, buttons measure 22.1 x 37.1mm.
- Environmentally sealed
- Dust- and splash-proof sealed
- -54 to 71°C Operating temperature range
Applications
Medical, Automation & Process Control, Defence, Military & Aerospace, Commercial, Test & Measurement, Building Automation, Industrial
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current Max
20A
Contact Voltage AC Nom
277V
Contact Current DC Max
15A
Contact Voltage VDC
28V
Panel Cutout Width
24mm
Switch Terminals
Screw
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
TP Series
Contact Current AC Max
10A
Contact Voltage VAC
277V
Contact Voltage DC Nom
250V
Panel Cutout Height
38.4mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

