Print Page
3455RC 01000224
Thermostat Switch, Automatic Reset, 3455RC Series, 41 °C, Normally Closed, Flange Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000224Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62M7205
Product Range3455RC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.380 |
| 25+ | $47.430 |
| 50+ | $47.420 |
| 100+ | $47.400 |
Price for:Each
Minimum: 10
Multiple: 10
$493.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000224Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62M7205
Product Range3455RC Series
Technical Datasheet
Switching Temperature-
Reset Temperature23.9°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC / 15A, 240VAC / 10A
Product Range3455RC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
3455RC Series
Reset Temperature
23.9°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC / 15A, 240VAC / 10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
