| Quantity | Price |
|---|---|
| 50+ | $112.360 |
Product Information
Product Overview
The 4NT1-8 is a 4-pole double-throw (4PDT) Toggle Switch with a standard lever and screw terminals. This MICRO SWITCH™ NT series toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction includes a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hosedowns or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height and provides a panel to cover seal. It supports 15/32-inch bushing mount and capable of withstanding a temperature of 160 degrees F continuously at full rated load.
- Completely sealed switching chamber
Applications
Automotive, Industrial
Technical Specifications
(On)-On
Non Illuminated
Panel Mount
277V
250V
4PDT
NT Series
10A
Screw
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

